RS PRO Panel Mount XLR Connector, Male, 250 V ac, 3 Way, Nickel, Silver Plating
RS Stock No.: 588-692Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
3
Connector Type
XLR
Gender
Male
Mounting Type
Panel Mount
Body Orientation
Straight
Colour
Black
Contact Plating
Nickel, Silver
Voltage Rating
250 V ac
Country of Origin
United Kingdom
AED 13.96
AED 13.96 Each (ex VAT)
AED 14.66
AED 14.66 Each (inc. VAT)
RS PRO Panel Mount XLR Connector, Male, 250 V ac, 3 Way, Nickel, Silver Plating
1
AED 13.96
AED 13.96 Each (ex VAT)
AED 14.66
AED 14.66 Each (inc. VAT)
RS PRO Panel Mount XLR Connector, Male, 250 V ac, 3 Way, Nickel, Silver Plating
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 13.96 |
| 10 - 24 | AED 13.18 |
| 25+ | AED 12.23 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
3
Connector Type
XLR
Gender
Male
Mounting Type
Panel Mount
Body Orientation
Straight
Colour
Black
Contact Plating
Nickel, Silver
Voltage Rating
250 V ac
Country of Origin
United Kingdom