Technical Document
Specifications
Brand
RS ProNumber Of Contacts
3
Gender
Male
Mounting Type
Panel Mount
Body Orientation
Straight
Colour
Natural
Distrelec Product Id
30404271
Country of Origin
China
Stock information temporarily unavailable.
AED 32.86
AED 32.86 Each (ex VAT)
AED 34.50
AED 34.50 Each (inc. VAT)
RS PRO Panel Mount XLR Connector, Male, 3 Way
1
AED 32.86
AED 32.86 Each (ex VAT)
AED 34.50
AED 34.50 Each (inc. VAT)
RS PRO Panel Mount XLR Connector, Male, 3 Way
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | AED 32.86 |
25 - 99 | AED 29.61 |
100 - 249 | AED 27.40 |
250+ | AED 26.67 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
3
Gender
Male
Mounting Type
Panel Mount
Body Orientation
Straight
Colour
Natural
Distrelec Product Id
30404271
Country of Origin
China