Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Panel Mount XLR Connector, Male, Silver Plating

RS Stock No.: 453-369Brand: RS PRO
brand-logo
View all in XLR Connectors

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Mounting Type

Panel Mount

Contact Plating

Silver

Housing Material

Zinc Alloy

Termination Method

Solder

Current Rating

15A

Contact Material

Brass

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Stock information temporarily unavailable.

P.O.A.

RS PRO Panel Mount XLR Connector, Male, Silver Plating

P.O.A.

RS PRO Panel Mount XLR Connector, Male, Silver Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Mounting Type

Panel Mount

Contact Plating

Silver

Housing Material

Zinc Alloy

Termination Method

Solder

Current Rating

15A

Contact Material

Brass

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C