RS PRO, Panel Mount Yellow LED Pilot Light, 22mm Cutout, IP65, Round, 110V ac
RS Stock No.: 763-7933Brand: RS PRO

Technical Document
Specifications
Brand
RS ProPilot Light Type
Pilot Light Complete Unit
Voltage Rating
110V ac
Pilot Light Colour
Yellow
Cutout Diameter
22mm
Lamp Type
LED
Series
LEDtec
Mounting Type
Panel Mount
IP Rating
IP65
Terminal Type
Screw
Pilot Light Shape
Round
Country of Origin
United Kingdom
You may be interested in
ABB, ABB Compact, Panel Mount Yellow BA9S Not Included Pilot Light, 22mm Cutout, IP69K, RoundBrand: ABB
AED 33.74Each (ex VAT)
Stock information temporarily unavailable.
AED 23.89
AED 23.89 Each (ex VAT)
AED 25.08
AED 25.08 Each (inc. VAT)
RS PRO, Panel Mount Yellow LED Pilot Light, 22mm Cutout, IP65, Round, 110V ac
1
AED 23.89
AED 23.89 Each (ex VAT)
AED 25.08
AED 25.08 Each (inc. VAT)
RS PRO, Panel Mount Yellow LED Pilot Light, 22mm Cutout, IP65, Round, 110V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 23.89 |
5 - 9 | AED 23.36 |
10+ | AED 22.58 |
You may be interested in
ABB, ABB Compact, Panel Mount Yellow BA9S Not Included Pilot Light, 22mm Cutout, IP69K, RoundBrand: ABB
AED 33.74Each (ex VAT)
Technical Document
Specifications
Brand
RS ProPilot Light Type
Pilot Light Complete Unit
Voltage Rating
110V ac
Pilot Light Colour
Yellow
Cutout Diameter
22mm
Lamp Type
LED
Series
LEDtec
Mounting Type
Panel Mount
IP Rating
IP65
Terminal Type
Screw
Pilot Light Shape
Round
Country of Origin
United Kingdom
You may be interested in
ABB, ABB Compact, Panel Mount Yellow BA9S Not Included Pilot Light, 22mm Cutout, IP69K, RoundBrand: ABB
AED 33.74Each (ex VAT)