RS PRO Panel Multi-Band Antenna with SMA, SMA RP Connector, 5G, LTE, WiFi 6E

RS Stock No.: 434-534Brand: RS PRO
brand-logo
View all in Multi-Band Antennas

Technical Document

Specifications

Brand

RS Pro

RF Protocols

5G, LTE, WiFi 6E

Frequency Range

617 → 960 MHz

Connector Type

RP SMA

Antenna Physical Form

Panel

Antenna Mounting Type

Wall/Pole

Internal/External

External

Gain

6dBi

Country of Origin

Poland

AED 910.19

AED 910.19 Each (ex VAT)

AED 955.70

AED 955.70 Each (inc. VAT)

RS PRO Panel Multi-Band Antenna with SMA, SMA RP Connector, 5G, LTE, WiFi 6E

AED 910.19

AED 910.19 Each (ex VAT)

AED 955.70

AED 955.70 Each (inc. VAT)

RS PRO Panel Multi-Band Antenna with SMA, SMA RP Connector, 5G, LTE, WiFi 6E

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 910.19
5+AED 897.86

Technical Document

Specifications

Brand

RS Pro

RF Protocols

5G, LTE, WiFi 6E

Frequency Range

617 → 960 MHz

Connector Type

RP SMA

Antenna Physical Form

Panel

Antenna Mounting Type

Wall/Pole

Internal/External

External

Gain

6dBi

Country of Origin

Poland