Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Panel Type Light Bracket for LED Lamps, 4mm Fixing Hole Diameter

RS Stock No.: 202-7267Brand: RS PRO
brand-logo
View all in Lighting Mounts

Technical Document

Specifications

Brand

RS Pro

Mount Type

Panel

Supported Lamp Type

LED

Number of Fixing Holes

6

Fixing Hole Diameter

4mm

Country of Origin

China

Stock information temporarily unavailable.

AED 557.64

AED 557.64 Each (ex VAT)

AED 585.52

AED 585.52 Each (inc. VAT)

RS PRO Panel Type Light Bracket for LED Lamps, 4mm Fixing Hole Diameter

AED 557.64

AED 557.64 Each (ex VAT)

AED 585.52

AED 585.52 Each (inc. VAT)

RS PRO Panel Type Light Bracket for LED Lamps, 4mm Fixing Hole Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Mount Type

Panel

Supported Lamp Type

LED

Number of Fixing Holes

6

Fixing Hole Diameter

4mm

Country of Origin

China