RS PRO Parallel Splice Connector, Metal, Uninsulated, Tin 16 → 22 AWG

RS Stock No.: 270-7614Brand: RS PRO
brand-logo
View all in Splice Connectors

Technical Document

Specifications

Brand

RS Pro

Splice Type

Parallel

Minimum Wire Size mm²

0.5mm²

Wire Size

16 → 22 AWG

Maximum Wire Size mm²

1.5mm²

Overall Length

8mm

Minimum Wire Size AWG

22AWG

Diameter

3.3mm

Maximum Wire Size AWG

16AWG

Insulation

Uninsulated

Number Of Ways

2

Colour

Metal

Contact Material

Copper

Contact Plating

Tin

Thickness

0.8mm

Country of Origin

Taiwan, Province Of China

Product details

RS Uninsulated Crimp Parallel Splices

Introducing RS PRO Parallel Splices - the ultimate solution for hassle-free and reliable cable connections. Say goodbye to soldering and hello to secure and durable electrical wire integrity. With our uninsulated crimp parallel splices, you can effortlessly terminate single wires or multiple strands with ease. Trust in RS PRO's high-quality craftsmanship to ensure your cables are connected efficiently and effectively. Upgrade your electrical projects today and experience the convenience of RS PRO Parallel Splices.

Features and Benefits

  • Secure and durable cable connection

  • Soldering not required

  • Terminate single wires or multiple strands

  • Parallel splice

  • Copper material

  • Tin plated

  • Uninsulated

Stock information temporarily unavailable.

AED 157.50

AED 0.158 Each (In a Bag of 1000) (ex VAT)

AED 165.38

AED 0.166 Each (In a Bag of 1000) (inc. VAT)

RS PRO Parallel Splice Connector, Metal, Uninsulated, Tin 16 → 22 AWG

AED 157.50

AED 0.158 Each (In a Bag of 1000) (ex VAT)

AED 165.38

AED 0.166 Each (In a Bag of 1000) (inc. VAT)

RS PRO Parallel Splice Connector, Metal, Uninsulated, Tin 16 → 22 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
1000 - 4000AED 0.158AED 157.50
5000 - 9000AED 0.158AED 157.50
10000+AED 0.158AED 157.50

Technical Document

Specifications

Brand

RS Pro

Splice Type

Parallel

Minimum Wire Size mm²

0.5mm²

Wire Size

16 → 22 AWG

Maximum Wire Size mm²

1.5mm²

Overall Length

8mm

Minimum Wire Size AWG

22AWG

Diameter

3.3mm

Maximum Wire Size AWG

16AWG

Insulation

Uninsulated

Number Of Ways

2

Colour

Metal

Contact Material

Copper

Contact Plating

Tin

Thickness

0.8mm

Country of Origin

Taiwan, Province Of China

Product details

RS Uninsulated Crimp Parallel Splices

Introducing RS PRO Parallel Splices - the ultimate solution for hassle-free and reliable cable connections. Say goodbye to soldering and hello to secure and durable electrical wire integrity. With our uninsulated crimp parallel splices, you can effortlessly terminate single wires or multiple strands with ease. Trust in RS PRO's high-quality craftsmanship to ensure your cables are connected efficiently and effectively. Upgrade your electrical projects today and experience the convenience of RS PRO Parallel Splices.

Features and Benefits

  • Secure and durable cable connection

  • Soldering not required

  • Terminate single wires or multiple strands

  • Parallel splice

  • Copper material

  • Tin plated

  • Uninsulated