Technical Document
Specifications
Brand
RS ProFan Size
172mm
External Dimensions
172 x 172mm
Material
PBT
Screw Hole Spacing
162mm
External Height
172mm
External Width
172mm
Distrelec Product Id
30391170
Country of Origin
China
Product details
Plastic Finger Guards
A finger guard suitable for use with axial fans with a frame size from 40mm to 172mm
AED 195.82
AED 19.582 Each (In a Pack of 10) (ex VAT)
AED 205.61
AED 20.561 Each (In a Pack of 10) (inc. VAT)
10
AED 195.82
AED 19.582 Each (In a Pack of 10) (ex VAT)
AED 205.61
AED 20.561 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 19.582 | AED 195.82 |
100 - 240 | AED 18.48 | AED 184.80 |
250 - 490 | AED 16.958 | AED 169.58 |
500+ | AED 16.38 | AED 163.80 |
Technical Document
Specifications
Brand
RS ProFan Size
172mm
External Dimensions
172 x 172mm
Material
PBT
Screw Hole Spacing
162mm
External Height
172mm
External Width
172mm
Distrelec Product Id
30391170
Country of Origin
China
Product details
Plastic Finger Guards
A finger guard suitable for use with axial fans with a frame size from 40mm to 172mm