RS PRO PC Board Non Resettable Fuse 1A, 250V ac

Technical Document
Specifications
Brand
RS ProCurrent Rating
1A
Voltage Rating
250V ac
Fuse Speed
T
Body Material
Ceramic
Body Diameter
3.6mm
Body Length
10mm
Wire Length
30mm
Breaking Capacity at Maximum Voltage Rating
35 A at 250 V ac
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Wire Diameter
0.6mm
Country of Origin
Taiwan, Province Of China
Product details
RS Brand 3.6 x 10 mm Fuse with pig tails.
Product Description
RS Brand 3.6 x 10 mm fuses are Time lag and offer anti-surge protection. These fuses come with pig tails so they can be soldered directly on to a circuit board. These fuses have the benefit of not requiring a fuse holder. These fuses are fully compliant and offer a high-quality product at great RS brand prices.
Features and Benefits
Small body.
Ceramic body.
Pig tails for easy soldering.
Product Application Information
These fuses provide protection for electrical circuits
AED 12.88
AED 1.288 Each (In a Pack of 10) (ex VAT)
AED 13.52
AED 1.352 Each (In a Pack of 10) (inc. VAT)
10
AED 12.88
AED 1.288 Each (In a Pack of 10) (ex VAT)
AED 13.52
AED 1.352 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 1.288 | AED 12.88 |
100 - 190 | AED 1.236 | AED 12.36 |
200 - 490 | AED 1.184 | AED 11.84 |
500+ | AED 1.133 | AED 11.33 |
Technical Document
Specifications
Brand
RS ProCurrent Rating
1A
Voltage Rating
250V ac
Fuse Speed
T
Body Material
Ceramic
Body Diameter
3.6mm
Body Length
10mm
Wire Length
30mm
Breaking Capacity at Maximum Voltage Rating
35 A at 250 V ac
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Wire Diameter
0.6mm
Country of Origin
Taiwan, Province Of China
Product details
RS Brand 3.6 x 10 mm Fuse with pig tails.
Product Description
RS Brand 3.6 x 10 mm fuses are Time lag and offer anti-surge protection. These fuses come with pig tails so they can be soldered directly on to a circuit board. These fuses have the benefit of not requiring a fuse holder. These fuses are fully compliant and offer a high-quality product at great RS brand prices.
Features and Benefits
Small body.
Ceramic body.
Pig tails for easy soldering.
Product Application Information
These fuses provide protection for electrical circuits