RS PRO PC Board Non Resettable Fuse, Radial 1A, 250V ac

Technical Document
Specifications
Brand
RS ProCurrent Rating
1A
Lead Orientation
Radial
Voltage Rating
250V ac
Fuse Speed
T
Body Material
Nylon
Body Diameter
8.5mm
Body Height
8mm
Wire Length
4.3mm
Wire Pitch
5.08mm
Breaking Capacity at Maximum Voltage Rating
35 A
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Wire Diameter
0.6mm
Country of Origin
China
Product details
High Performance, Series TR5
For automatic insertion, can be directly soldered or plugged (use fuseholder stock no.110-7900)
AED 45.15
AED 4.515 Each (In a Pack of 10) (ex VAT)
AED 47.41
AED 4.741 Each (In a Pack of 10) (inc. VAT)
10
AED 45.15
AED 4.515 Each (In a Pack of 10) (ex VAT)
AED 47.41
AED 4.741 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 4.515 | AED 45.15 |
100 - 490 | AED 3.622 | AED 36.22 |
500 - 1490 | AED 2.992 | AED 29.92 |
1500+ | AED 2.572 | AED 25.72 |
Technical Document
Specifications
Brand
RS ProCurrent Rating
1A
Lead Orientation
Radial
Voltage Rating
250V ac
Fuse Speed
T
Body Material
Nylon
Body Diameter
8.5mm
Body Height
8mm
Wire Length
4.3mm
Wire Pitch
5.08mm
Breaking Capacity at Maximum Voltage Rating
35 A
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Wire Diameter
0.6mm
Country of Origin
China
Product details
High Performance, Series TR5
For automatic insertion, can be directly soldered or plugged (use fuseholder stock no.110-7900)