RS PRO PC Board Non Resettable Fuse, Radial 2A, 250V ac

Technical Document
Specifications
Brand
RS ProCurrent Rating
2A
Lead Orientation
Radial
Voltage Rating
250V ac
Fuse Speed
T
Body Material
Nylon
Body Diameter
8.5mm
Body Height
8mm
Wire Length
4.3mm
Wire Pitch
5.08mm
Breaking Capacity at Maximum Voltage Rating
35 A
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Wire Diameter
0.6mm
Country of Origin
China
Product details
High Performance, Series TR5
For automatic insertion, can be directly soldered or plugged (use fuseholder stock no.110-7900)
AED 68.78
AED 6.878 Each (In a Pack of 10) (ex VAT)
AED 72.22
AED 7.222 Each (In a Pack of 10) (inc. VAT)
10
AED 68.78
AED 6.878 Each (In a Pack of 10) (ex VAT)
AED 72.22
AED 7.222 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 240 | AED 6.878 | AED 68.78 |
250 - 490 | AED 6.195 | AED 61.95 |
500 - 990 | AED 5.512 | AED 55.12 |
1000+ | AED 4.882 | AED 48.82 |
Technical Document
Specifications
Brand
RS ProCurrent Rating
2A
Lead Orientation
Radial
Voltage Rating
250V ac
Fuse Speed
T
Body Material
Nylon
Body Diameter
8.5mm
Body Height
8mm
Wire Length
4.3mm
Wire Pitch
5.08mm
Breaking Capacity at Maximum Voltage Rating
35 A
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Wire Diameter
0.6mm
Country of Origin
China
Product details
High Performance, Series TR5
For automatic insertion, can be directly soldered or plugged (use fuseholder stock no.110-7900)