RS PRO PCB Mount Interface Relay, 12V Coil, 6A Switching Current, SPDT

Technical Document
Specifications
Brand
RS ProCoil Voltage
12V
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
6A
Number of Poles
1
Terminal Type
PCB Pin
Maximum Switching Voltage AC
125V
Maximum Switching Voltage DC
400V
Length
27mm
Coil Resistance
848Ω
Coil Power
170mW
Minimum Operating Temperature
-40°C
Height
19mm
Maximum Operating Temperature
+70°C
Contact Material
Gold Plated
Width
5mm
Dimensions
27 x 19 x 5mm
Country of Origin
China
AED 57.28
AED 57.28 Each (ex VAT)
AED 60.14
AED 60.14 Each (inc. VAT)
1
AED 57.28
AED 57.28 Each (ex VAT)
AED 60.14
AED 60.14 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProCoil Voltage
12V
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
6A
Number of Poles
1
Terminal Type
PCB Pin
Maximum Switching Voltage AC
125V
Maximum Switching Voltage DC
400V
Length
27mm
Coil Resistance
848Ω
Coil Power
170mW
Minimum Operating Temperature
-40°C
Height
19mm
Maximum Operating Temperature
+70°C
Contact Material
Gold Plated
Width
5mm
Dimensions
27 x 19 x 5mm
Country of Origin
China