RS PRO PCB Mount Non-Latching Relay, 5V dc Coil, 2A Switching Current, DPDT

Technical Document
Specifications
Brand
RS ProCoil Voltage
5V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
2A
Number of Poles
2
Terminal Type
PCB Pin
Maximum Switching Voltage AC
250V
Maximum Switching Voltage DC
220V
Length
16mm
Coil Resistance
178 Ω
Coil Power
140mW
Depth
10mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
1.8kV rms
Height
6.6mm
Life
2500000 Operations
Contact Material
PdRu
Standards Met
RoHS Compliant
Maximum Switching Power DC
60 W
Maximum Switching Power AC
62.5VA
Application
Small Signal Relay
Country of Origin
United Kingdom
Product details
C-BT-53 Series Relay
Relay module to replace the obsolete BT53 series of small signal relays. The C-BT53 overall module dimensions are 16 x 10mm, identical to the original BT53, G5A-234P-53 and FBR46 footprints.
Direct replacement for the BT53 / BT53W series, Omron G5A-234P-53, Panasonic DF2 and Fujitsu FBR46 relays
Easy insertion into existing 12W dil socket, or direct soldering into printed circuit board
AED 129.41
AED 129.41 Each (ex VAT)
AED 135.88
AED 135.88 Each (inc. VAT)
1
AED 129.41
AED 129.41 Each (ex VAT)
AED 135.88
AED 135.88 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 129.41 |
5 - 19 | AED 117.70 |
20 - 49 | AED 107.89 |
50+ | AED 102.90 |
Technical Document
Specifications
Brand
RS ProCoil Voltage
5V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
2A
Number of Poles
2
Terminal Type
PCB Pin
Maximum Switching Voltage AC
250V
Maximum Switching Voltage DC
220V
Length
16mm
Coil Resistance
178 Ω
Coil Power
140mW
Depth
10mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
1.8kV rms
Height
6.6mm
Life
2500000 Operations
Contact Material
PdRu
Standards Met
RoHS Compliant
Maximum Switching Power DC
60 W
Maximum Switching Power AC
62.5VA
Application
Small Signal Relay
Country of Origin
United Kingdom
Product details
C-BT-53 Series Relay
Relay module to replace the obsolete BT53 series of small signal relays. The C-BT53 overall module dimensions are 16 x 10mm, identical to the original BT53, G5A-234P-53 and FBR46 footprints.
Direct replacement for the BT53 / BT53W series, Omron G5A-234P-53, Panasonic DF2 and Fujitsu FBR46 relays
Easy insertion into existing 12W dil socket, or direct soldering into printed circuit board