RS PRO PCB Mount Power Relay, 230V ac Coil, 16A Switching Current, SPDT

Technical Document
Specifications
Brand
RS ProCoil Voltage
230V ac
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
16A
Number of Poles
1
Latching
No
Terminal Type
Through Hole
Maximum Switching Voltage AC
440V ac
Maximum Switching Voltage DC
300V dc
Length
29mm
Coil Resistance
32500Ω
Coil Power
750mW
Life
1000000 (Mechanical) Operations, 50000 (Electrical) Operations
Height
15.7mm
Contact Material
Silver Alloy
Standards Met
CQC 02001001951, RoHS Compliant, UL E134517, VDE 116934
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
5kV ac
Depth
12.7mm
Maximum Switching Power AC
2 kVA
Application
Power
Country of Origin
China
Product details
High Inrush Relays
High inrush: TV-5 80A (at 125Vac)
Low profile: 15.7mm max height
5mm pinning
5kV dielectric strength (between coil and contacts)
Surge voltage up to 10kV (between coil and contacts)
Wash tight
Creepage distance 10mm
Conforms to VDE 0435/ 0631/ 0700
Approvals
UL (File no. E134517), VDE (File no.116934), CQC (File no. CQC02001001951)
Standards
IEC 60335-1
AED 65.47
AED 65.47 Each (ex VAT)
AED 68.74
AED 68.74 Each (inc. VAT)
Standard
1
AED 65.47
AED 65.47 Each (ex VAT)
AED 68.74
AED 68.74 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 19 | AED 65.47 |
20 - 49 | AED 61.27 |
50 - 99 | AED 55.28 |
100+ | AED 49.35 |
Technical Document
Specifications
Brand
RS ProCoil Voltage
230V ac
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
16A
Number of Poles
1
Latching
No
Terminal Type
Through Hole
Maximum Switching Voltage AC
440V ac
Maximum Switching Voltage DC
300V dc
Length
29mm
Coil Resistance
32500Ω
Coil Power
750mW
Life
1000000 (Mechanical) Operations, 50000 (Electrical) Operations
Height
15.7mm
Contact Material
Silver Alloy
Standards Met
CQC 02001001951, RoHS Compliant, UL E134517, VDE 116934
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
5kV ac
Depth
12.7mm
Maximum Switching Power AC
2 kVA
Application
Power
Country of Origin
China
Product details
High Inrush Relays
High inrush: TV-5 80A (at 125Vac)
Low profile: 15.7mm max height
5mm pinning
5kV dielectric strength (between coil and contacts)
Surge voltage up to 10kV (between coil and contacts)
Wash tight
Creepage distance 10mm
Conforms to VDE 0435/ 0631/ 0700
Approvals
UL (File no. E134517), VDE (File no.116934), CQC (File no. CQC02001001951)
Standards
IEC 60335-1