Technical Document
Specifications
Brand
RS ProCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
8A
Number of Poles
2
Latching
No
Terminal Type
Through Hole
Maximum Switching Voltage AC
440V ac
Maximum Switching Voltage DC
300V dc
Length
29mm
Coil Resistance
1440Ω
Coil Power
400mW
Life
100000 (Electrical) Operations, 100000000 (Mechanical) Operations
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
5kV ac
Standards Met
CQC 02001001951, RoHS Compliant, UL E134517, VDE 116934
Height
15.7mm
Depth
12.7mm
Maximum Switching Power AC
2 kVA
Application
Power
Country of Origin
China
Product details
High Inrush Relays
High inrush: TV-5 80A (at 125Vac)
Low profile: 15.7mm max height
5mm pinning
5kV dielectric strength (between coil and contacts)
Surge voltage up to 10kV (between coil and contacts)
Wash tight
Creepage distance 10mm
Conforms to VDE 0435/ 0631/ 0700
Approvals
UL (File no. E134517), VDE (File no.116934), CQC (File no. CQC02001001951)
Standards
IEC 60335-1
AED 23.84
AED 23.84 Each (ex VAT)
AED 25.03
AED 25.03 Each (inc. VAT)
Standard
1
AED 23.84
AED 23.84 Each (ex VAT)
AED 25.03
AED 25.03 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | AED 23.84 |
25 - 49 | AED 21.26 |
50 - 99 | AED 19.48 |
100+ | AED 16.48 |
Technical Document
Specifications
Brand
RS ProCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
8A
Number of Poles
2
Latching
No
Terminal Type
Through Hole
Maximum Switching Voltage AC
440V ac
Maximum Switching Voltage DC
300V dc
Length
29mm
Coil Resistance
1440Ω
Coil Power
400mW
Life
100000 (Electrical) Operations, 100000000 (Mechanical) Operations
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
5kV ac
Standards Met
CQC 02001001951, RoHS Compliant, UL E134517, VDE 116934
Height
15.7mm
Depth
12.7mm
Maximum Switching Power AC
2 kVA
Application
Power
Country of Origin
China
Product details
High Inrush Relays
High inrush: TV-5 80A (at 125Vac)
Low profile: 15.7mm max height
5mm pinning
5kV dielectric strength (between coil and contacts)
Surge voltage up to 10kV (between coil and contacts)
Wash tight
Creepage distance 10mm
Conforms to VDE 0435/ 0631/ 0700
Approvals
UL (File no. E134517), VDE (File no.116934), CQC (File no. CQC02001001951)
Standards
IEC 60335-1