Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO PCB Mount Reed Relay, 24V dc Coil, SPST, 200V dc Max, 1 A Max, 7845Ω

RS Stock No.: 291-9732Brand: RS PRO
brand-logo
View all in Reed Relays

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

SPST

Coil Voltage

24V dc

Mounting Type

PCB Mount

Maximum Switching Current AC

1 A

Maximum Switching Current (AC)

1 A

Maximum Switching Current DC

1 A

Maximum Switching Current (DC)

1 A

Maximum Switching Voltage AC

200V ac

Maximum Switching Voltage (AC)

200V ac

Maximum Switching Voltage DC

200V dc

Maximum Switching Voltage (DC)

200V dc

Coil Power

73mW

Coil Resistance

7845Ω

Length

31.8mm

Height

8.9mm

Depth

9.4mm

Dimensions

31.8 x 9.4 x 8.9mm

Isolation Coil To Contact

2kV dc

Maximum Operating Temperature

+70°C

Standards Met

RoHS Compliant

Life

100000000Cycles

Operating Temperature Range

-20 → +70°C

Terminal Type

Through Hole

Operating Time Including Bounce

0.5ms

Maximum Switching Power DC

15 W

Contact Material

Tin Plated Copper Alloy

Contact Resistance

150 mΩ

Minimum Operating Temperature

-20°C

Country of Origin

Germany

Stock information temporarily unavailable.

AED 138.38

AED 138.38 Each (ex VAT)

AED 145.30

AED 145.30 Each (inc. VAT)

RS PRO PCB Mount Reed Relay, 24V dc Coil, SPST, 200V dc Max, 1 A Max, 7845Ω

AED 138.38

AED 138.38 Each (ex VAT)

AED 145.30

AED 145.30 Each (inc. VAT)

RS PRO PCB Mount Reed Relay, 24V dc Coil, SPST, 200V dc Max, 1 A Max, 7845Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 138.38
25 - 99AED 127.31
100 - 249AED 116.29
250+AED 107.94

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

SPST

Coil Voltage

24V dc

Mounting Type

PCB Mount

Maximum Switching Current AC

1 A

Maximum Switching Current (AC)

1 A

Maximum Switching Current DC

1 A

Maximum Switching Current (DC)

1 A

Maximum Switching Voltage AC

200V ac

Maximum Switching Voltage (AC)

200V ac

Maximum Switching Voltage DC

200V dc

Maximum Switching Voltage (DC)

200V dc

Coil Power

73mW

Coil Resistance

7845Ω

Length

31.8mm

Height

8.9mm

Depth

9.4mm

Dimensions

31.8 x 9.4 x 8.9mm

Isolation Coil To Contact

2kV dc

Maximum Operating Temperature

+70°C

Standards Met

RoHS Compliant

Life

100000000Cycles

Operating Temperature Range

-20 → +70°C

Terminal Type

Through Hole

Operating Time Including Bounce

0.5ms

Maximum Switching Power DC

15 W

Contact Material

Tin Plated Copper Alloy

Contact Resistance

150 mΩ

Minimum Operating Temperature

-20°C

Country of Origin

Germany