RS PRO PCB Mount Signal Relay, 12V dc Coil, 2A Switching Current, DPDT

RS Stock No.: 193-5849Brand: RS PRO
brand-logo
View all in Signal Relays

Technical Document

Specifications

Brand

RS Pro

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current DC

2 A

Maximum Switching Current (DC)

2 A

Maximum Switching Voltage DC

220V dc

Maximum Switching Voltage (DC)

220V dc

Maximum Switching Power DC

60 W

Series

TX2

Maximum Switching Power (DC)

60 W

Length

15mm

Latching

No

Depth

7.4mm

Height

8.2mm

Terminal Type

Surface Mount

Switching Current

2A

Coil Power

140mW

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

2kV rms

Coil Resistance

4114Ω

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 335.95

AED 335.95 Each (ex VAT)

AED 352.75

AED 352.75 Each (inc. VAT)

RS PRO PCB Mount Signal Relay, 12V dc Coil, 2A Switching Current, DPDT

AED 335.95

AED 335.95 Each (ex VAT)

AED 352.75

AED 352.75 Each (inc. VAT)

RS PRO PCB Mount Signal Relay, 12V dc Coil, 2A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 335.95
10 - 24AED 319.10
25 - 49AED 298.99
50+AED 275.47

Technical Document

Specifications

Brand

RS Pro

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current DC

2 A

Maximum Switching Current (DC)

2 A

Maximum Switching Voltage DC

220V dc

Maximum Switching Voltage (DC)

220V dc

Maximum Switching Power DC

60 W

Series

TX2

Maximum Switching Power (DC)

60 W

Length

15mm

Latching

No

Depth

7.4mm

Height

8.2mm

Terminal Type

Surface Mount

Switching Current

2A

Coil Power

140mW

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

2kV rms

Coil Resistance

4114Ω

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Country of Origin

United Kingdom