RS PRO PCB Mount Signal Relay, 5V dc Coil, 1A Switching Current, 4PDT

RS Stock No.: 193-5860Brand: RS PRODistrelec Article No.: 30418380
brand-logo
View all in Signal Relays

Technical Document

Specifications

Brand

RS Pro

Coil Voltage

5V dc

Contact Configuration

4PDT

Mounting Type

PCB Mount

Maximum Switching Current AC

1 A

Maximum Switching Current DC

1 A

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

220V

Series

Axicom P1

Maximum Switching Power DC

30 W

Length

13mm

Latching

No

Depth

7.6mm

Height

6.9mm

Terminal Type

Through Hole

Switching Current

1A

Number of Poles

1

Minimum Operating Temperature

-40°C

Coil Power

280mW

Maximum Operating Temperature

+85°C

Maximum Switching Power AC

60VA

Coil Resistance

4500Ω

Contact Material

Gold Plated, Rhodium Plated Palladium Nickel

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 484.00

AED 484.00 Each (ex VAT)

AED 508.20

AED 508.20 Each (inc. VAT)

RS PRO PCB Mount Signal Relay, 5V dc Coil, 1A Switching Current, 4PDT

AED 484.00

AED 484.00 Each (ex VAT)

AED 508.20

AED 508.20 Each (inc. VAT)

RS PRO PCB Mount Signal Relay, 5V dc Coil, 1A Switching Current, 4PDT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Coil Voltage

5V dc

Contact Configuration

4PDT

Mounting Type

PCB Mount

Maximum Switching Current AC

1 A

Maximum Switching Current DC

1 A

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

220V

Series

Axicom P1

Maximum Switching Power DC

30 W

Length

13mm

Latching

No

Depth

7.6mm

Height

6.9mm

Terminal Type

Through Hole

Switching Current

1A

Number of Poles

1

Minimum Operating Temperature

-40°C

Coil Power

280mW

Maximum Operating Temperature

+85°C

Maximum Switching Power AC

60VA

Coil Resistance

4500Ω

Contact Material

Gold Plated, Rhodium Plated Palladium Nickel

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more