RS PRO PCB Slide Switch DPDT Latching 400 mA @ 20 V Slide

RS Stock No.: 429-509Brand: RS PRO
brand-logo
View all in Slide Switches

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

DPDT

Mounting Type

PCB

Switch Operation

Latching

Contact Current Rating

400 mA @ 20 V

Terminal Type

Through Hole

Actuator Type

Slide

Length

10.16mm

Width

9mm

Depth

9.2mm

Dimensions

10.16 x 9 x 9.2mm

Contact Resistance

20mΩ

Voltage Rating

20V ac/dc

Mechanical Life

30000Operations

Maximum Operating Temperature

+85°C

Actuator Material

Nylon

Contact Material

Gold Plated

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

You may be interested in
Stock information temporarily unavailable.

AED 49.88

AED 49.88 Each (ex VAT)

AED 52.37

AED 52.37 Each (inc. VAT)

RS PRO PCB Slide Switch DPDT Latching 400 mA @ 20 V Slide

AED 49.88

AED 49.88 Each (ex VAT)

AED 52.37

AED 52.37 Each (inc. VAT)

RS PRO PCB Slide Switch DPDT Latching 400 mA @ 20 V Slide
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 49.88
10 - 49AED 44.73
50 - 99AED 37.64
100+AED 34.86
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

DPDT

Mounting Type

PCB

Switch Operation

Latching

Contact Current Rating

400 mA @ 20 V

Terminal Type

Through Hole

Actuator Type

Slide

Length

10.16mm

Width

9mm

Depth

9.2mm

Dimensions

10.16 x 9 x 9.2mm

Contact Resistance

20mΩ

Voltage Rating

20V ac/dc

Mechanical Life

30000Operations

Maximum Operating Temperature

+85°C

Actuator Material

Nylon

Contact Material

Gold Plated

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

You may be interested in