Technical Document
Specifications
Brand
RS ProContact Configuration
DPDT
Mounting Type
PCB
Switch Operation
Latching
Contact Current Rating
5 A @ 28 V dc
Terminal Type
Through Hole
Actuator Type
Side
Length
12.7mm
Width
11.43mm
Dimensions
12.7 x 11.43mm
Contact Resistance
10mΩ
Voltage Rating
28V dc
Mechanical Life
30000 次循环
Contact Material
Silver Plated Brass
Maximum Operating Temperature
+85°C
Actuator Material
Nylon
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Product details
RS - Miniature Slide Switches
Suitable for wave soldering at 260ºC for 5 seconds
Black nylon actuator, DAP case and stainless steel housing
Typical applications include PCB or front panel control for hand held products, instrumentation, white goods, medical, IT and telecomms equipment
AED 26.36
AED 26.36 Each (ex VAT)
AED 27.68
AED 27.68 Each (inc. VAT)
Standard
1
AED 26.36
AED 26.36 Each (ex VAT)
AED 27.68
AED 27.68 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 26.36 |
10 - 49 | AED 23.78 |
50 - 99 | AED 19.58 |
100+ | AED 18.64 |
Technical Document
Specifications
Brand
RS ProContact Configuration
DPDT
Mounting Type
PCB
Switch Operation
Latching
Contact Current Rating
5 A @ 28 V dc
Terminal Type
Through Hole
Actuator Type
Side
Length
12.7mm
Width
11.43mm
Dimensions
12.7 x 11.43mm
Contact Resistance
10mΩ
Voltage Rating
28V dc
Mechanical Life
30000 次循环
Contact Material
Silver Plated Brass
Maximum Operating Temperature
+85°C
Actuator Material
Nylon
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Product details
RS - Miniature Slide Switches
Suitable for wave soldering at 260ºC for 5 seconds
Black nylon actuator, DAP case and stainless steel housing
Typical applications include PCB or front panel control for hand held products, instrumentation, white goods, medical, IT and telecomms equipment