RS PRO PCB Slide Switch DPDT Latching 5 A @ 28 V dc Slide

RS Stock No.: 734-7283Brand: RS PRODistrelec Article No.: 30425840
brand-logo
View all in Slide Switches

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

DPDT

Mounting Type

PCB

Switch Operation

Latching

Contact Current Rating

5 A @ 28 V dc

Terminal Type

Through Hole

Actuator Type

Slide

Length

12.7mm

Width

11.43mm

Dimensions

12.7 x 11.43mm

Contact Resistance

10mΩ

Mechanical Life

30000Cycles

Voltage Rating

28V dc

Contact Material

Silver Plated Brass

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Actuator Material

Nylon

Product details

RS - Miniature Slide Switches

Suitable for wave soldering at 260ºC for 5 seconds
Black nylon actuator, DAP case and stainless steel housing
Typical applications include PCB or front panel control for hand held products, instrumentation, white goods, medical, IT and telecomms equipment

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

AED 22.52

AED 22.52 Each (ex VAT)

AED 23.65

AED 23.65 Each (inc. VAT)

RS PRO PCB Slide Switch DPDT Latching 5 A @ 28 V dc Slide

AED 22.52

AED 22.52 Each (ex VAT)

AED 23.65

AED 23.65 Each (inc. VAT)

RS PRO PCB Slide Switch DPDT Latching 5 A @ 28 V dc Slide

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

DPDT

Mounting Type

PCB

Switch Operation

Latching

Contact Current Rating

5 A @ 28 V dc

Terminal Type

Through Hole

Actuator Type

Slide

Length

12.7mm

Width

11.43mm

Dimensions

12.7 x 11.43mm

Contact Resistance

10mΩ

Mechanical Life

30000Cycles

Voltage Rating

28V dc

Contact Material

Silver Plated Brass

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Actuator Material

Nylon

Product details

RS - Miniature Slide Switches

Suitable for wave soldering at 260ºC for 5 seconds
Black nylon actuator, DAP case and stainless steel housing
Typical applications include PCB or front panel control for hand held products, instrumentation, white goods, medical, IT and telecomms equipment

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in