RS PRO PCB Slide Switch DPDT On-Off-On 3 A @ 120 V ac Top

Technical Document
Specifications
Brand
RS ProContact Configuration
DPDT
Mounting Type
PCB
Switch Operation
On-Off-On
Contact Current Rating
3 A @ 120 V ac
Terminal Type
Through Hole
Actuator Type
Top
Length
10.16mm
Width
9mm
Depth
9.2mm
Dimensions
10.16 x 9 x 9.2mm
Contact Resistance
20mΩ
Voltage Rating
120V ac
Mechanical Life
30000Cycles
Maximum Operating Temperature
+85°C
Actuator Material
Nylon
Contact Material
Silver Plated Copper Alloy
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Product details
RS - Ultra Miniature Slide Switches
Suitable for wave soldering at 260ºC for 5 seconds
Black nylon actuator, DAP case and tin plated brass housing
Typical applications include PCB control for hand held products, instrumentation, white goods, medical, IT and telecomms equipment
AED 35.02
AED 35.02 Each (ex VAT)
AED 36.77
AED 36.77 Each (inc. VAT)
Standard
1
AED 35.02
AED 35.02 Each (ex VAT)
AED 36.77
AED 36.77 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 35.02 |
| 10 - 49 | AED 31.50 |
| 50 - 99 | AED 26.25 |
| 100+ | AED 24.68 |
Technical Document
Specifications
Brand
RS ProContact Configuration
DPDT
Mounting Type
PCB
Switch Operation
On-Off-On
Contact Current Rating
3 A @ 120 V ac
Terminal Type
Through Hole
Actuator Type
Top
Length
10.16mm
Width
9mm
Depth
9.2mm
Dimensions
10.16 x 9 x 9.2mm
Contact Resistance
20mΩ
Voltage Rating
120V ac
Mechanical Life
30000Cycles
Maximum Operating Temperature
+85°C
Actuator Material
Nylon
Contact Material
Silver Plated Copper Alloy
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Product details
RS - Ultra Miniature Slide Switches
Suitable for wave soldering at 260ºC for 5 seconds
Black nylon actuator, DAP case and tin plated brass housing
Typical applications include PCB control for hand held products, instrumentation, white goods, medical, IT and telecomms equipment

