RS PRO PCB Slide Switch SPDT Latching 3 A @ 120 V ac Top

Technical Document
Specifications
Brand
RS ProContact Configuration
SPDT
Mounting Type
PCB
Switch Operation
Latching
Contact Current Rating
3 A @ 120 V ac
Terminal Type
Through Hole
Actuator Type
Top
Length
14mm
Width
7.7mm
Depth
7.8mm
Dimensions
14 x 7.7 x 7.8mm
Contact Resistance
50mΩ
Mechanical Life
20000Cycles
Voltage Rating
120V ac
Contact Material
Silver Plated Copper Alloy
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +80°C
Maximum Operating Temperature
+80°C
Actuator Material
Nylon
Product details
RS - Micro Miniature Slide Switches
Suitable for wave soldering at 260ºC for 5 seconds
Black PBT actuator, white PBT case and black POM housing
Typical applications include PCB control for hand held products, instrumentation, white goods, medical, IT and telecomms equipment
AED 22.97
AED 22.97 Each (ex VAT)
AED 24.12
AED 24.12 Each (inc. VAT)
Standard
1
AED 22.97
AED 22.97 Each (ex VAT)
AED 24.12
AED 24.12 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 22.97 |
10 - 49 | AED 21.01 |
50 - 99 | AED 18.28 |
100+ | AED 17.46 |
Technical Document
Specifications
Brand
RS ProContact Configuration
SPDT
Mounting Type
PCB
Switch Operation
Latching
Contact Current Rating
3 A @ 120 V ac
Terminal Type
Through Hole
Actuator Type
Top
Length
14mm
Width
7.7mm
Depth
7.8mm
Dimensions
14 x 7.7 x 7.8mm
Contact Resistance
50mΩ
Mechanical Life
20000Cycles
Voltage Rating
120V ac
Contact Material
Silver Plated Copper Alloy
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +80°C
Maximum Operating Temperature
+80°C
Actuator Material
Nylon
Product details
RS - Micro Miniature Slide Switches
Suitable for wave soldering at 260ºC for 5 seconds
Black PBT actuator, white PBT case and black POM housing
Typical applications include PCB control for hand held products, instrumentation, white goods, medical, IT and telecomms equipment