RS PRO PCB Slide Switch SPDT On-Off-On 5 A @ 28 V dc Top

RS Stock No.: 734-7334Brand: RS PRODistrelec Article No.: 30403439
brand-logo
View all in Slide Switches

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

SPDT

Mounting Type

PCB

Switch Operation

On-Off-On

Contact Current Rating

5 A @ 28 V dc

Terminal Type

Through Hole

Actuator Type

Top

Length

12.7mm

Width

6.6mm

Depth

6.35mm

Dimensions

12.7 x 6.6 x 6.35mm

Contact Resistance

10mΩ

Voltage Rating

28V dc

Mechanical Life

30000Cycles

Contact Material

Silver Plated Brass

Minimum Operating Temperature

-30°C

Actuator Material

Nylon

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Stock information temporarily unavailable.

AED 8.87

AED 8.87 Each (ex VAT)

AED 9.31

AED 9.31 Each (inc. VAT)

RS PRO PCB Slide Switch SPDT On-Off-On 5 A @ 28 V dc Top

AED 8.87

AED 8.87 Each (ex VAT)

AED 9.31

AED 9.31 Each (inc. VAT)

RS PRO PCB Slide Switch SPDT On-Off-On 5 A @ 28 V dc Top
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

SPDT

Mounting Type

PCB

Switch Operation

On-Off-On

Contact Current Rating

5 A @ 28 V dc

Terminal Type

Through Hole

Actuator Type

Top

Length

12.7mm

Width

6.6mm

Depth

6.35mm

Dimensions

12.7 x 6.6 x 6.35mm

Contact Resistance

10mΩ

Voltage Rating

28V dc

Mechanical Life

30000Cycles

Contact Material

Silver Plated Brass

Minimum Operating Temperature

-30°C

Actuator Material

Nylon

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C