Technical Document
Specifications
Brand
RS ProNumber Of Contacts
10
Pitch
2.54mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Female
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
6A
Body Orientation
Straight
Colour
Green
Voltage Rating
125 V
Depth
6.2mm
Length
25.4mm
Material
Polyamide
Width
5.54mm
Country of Origin
Taiwan, Province Of China
Product details
2.54 mm Pitch Cage Clamp PCB Terminal Blocks
A range of 2.54 mm Pitch PCB Terminal Blocks with Screw cage clamp termination method. These 2.54 mm Pitch PCB Terminal Blocks have rectangular Tin plated PC tails which are 0.9x0.5 mm by 3.5 mm long.
Various positions available.
AED 63.79
AED 12.758 Each (In a Pack of 5) (ex VAT)
AED 66.98
AED 13.396 Each (In a Pack of 5) (inc. VAT)
5
AED 63.79
AED 12.758 Each (In a Pack of 5) (ex VAT)
AED 66.98
AED 13.396 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 12.758 | AED 63.79 |
50 - 95 | AED 11.708 | AED 58.54 |
100 - 245 | AED 11.182 | AED 55.91 |
250+ | AED 10.185 | AED 50.92 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
10
Pitch
2.54mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Female
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
6A
Body Orientation
Straight
Colour
Green
Voltage Rating
125 V
Depth
6.2mm
Length
25.4mm
Material
Polyamide
Width
5.54mm
Country of Origin
Taiwan, Province Of China
Product details
2.54 mm Pitch Cage Clamp PCB Terminal Blocks
A range of 2.54 mm Pitch PCB Terminal Blocks with Screw cage clamp termination method. These 2.54 mm Pitch PCB Terminal Blocks have rectangular Tin plated PC tails which are 0.9x0.5 mm by 3.5 mm long.
Various positions available.