RS PRO PCB Terminal Block, 11-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
11
Pitch
5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
16A
Body Orientation
Straight
Colour
Black
Voltage Rating
250 V
Depth
10.2mm
Length
55mm
Material
Polyamide
Width
7.6mm
Country of Origin
China
Product details
RS 5.0mm Low Profile PCB Terminal Blocks
5mm pitch PCB teminal blocks with a low profile 10mm height design, screw terminals and black UL94-V0 flame retardant PA66 housings. These 5mm low profile terminal blocks have stainless steel wire protectors, M2.5 nickel plated stainless steel screws, guided pin alignment and accept a wire size range of 0.3-2mm2 (22-14 AWG).
AED 59.32
AED 11.865 Each (In a Pack of 5) (ex VAT)
AED 62.29
AED 12.458 Each (In a Pack of 5) (inc. VAT)
5
AED 59.32
AED 11.865 Each (In a Pack of 5) (ex VAT)
AED 62.29
AED 12.458 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 11.865 | AED 59.32 |
50 - 95 | AED 11.182 | AED 55.91 |
100 - 245 | AED 10.50 | AED 52.50 |
250+ | AED 9.66 | AED 48.30 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
11
Pitch
5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
16A
Body Orientation
Straight
Colour
Black
Voltage Rating
250 V
Depth
10.2mm
Length
55mm
Material
Polyamide
Width
7.6mm
Country of Origin
China
Product details
RS 5.0mm Low Profile PCB Terminal Blocks
5mm pitch PCB teminal blocks with a low profile 10mm height design, screw terminals and black UL94-V0 flame retardant PA66 housings. These 5mm low profile terminal blocks have stainless steel wire protectors, M2.5 nickel plated stainless steel screws, guided pin alignment and accept a wire size range of 0.3-2mm2 (22-14 AWG).