RS PRO PCB Terminal Block, 12-Contact, 7.5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
12
Pitch
7.5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
10A
Body Orientation
Straight
Colour
Green
Voltage Rating
300 V
Length
90mm
Material
Polyamide
Width
10.3mm
Depth
14.3mm
Country of Origin
China
Product details
RS 7.5mm Pitch Standard Profile PCB Terminal Blocks
7.5 mm pitch standard profile end stackable PCB terminal blocks with professional rising clamp terminals. Also providing double interlocking mechanism for increased strength and green UL94-V0 flame retardant PA66 housings. These terminal blocks have M2.5 nickel plated stainless steel captive screws, guided pin alignment and accept a wire size range of 0.33-3.3 mm2 (22-12 AWG).
AED 116.90
AED 23.381 Each (In a Pack of 5) (ex VAT)
AED 122.75
AED 24.55 Each (In a Pack of 5) (inc. VAT)
5
AED 116.90
AED 23.381 Each (In a Pack of 5) (ex VAT)
AED 122.75
AED 24.55 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 23.381 | AED 116.90 |
50 - 95 | AED 22.506 | AED 112.53 |
100 - 245 | AED 20.652 | AED 103.26 |
250+ | AED 19.106 | AED 95.53 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
12
Pitch
7.5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
10A
Body Orientation
Straight
Colour
Green
Voltage Rating
300 V
Length
90mm
Material
Polyamide
Width
10.3mm
Depth
14.3mm
Country of Origin
China
Product details
RS 7.5mm Pitch Standard Profile PCB Terminal Blocks
7.5 mm pitch standard profile end stackable PCB terminal blocks with professional rising clamp terminals. Also providing double interlocking mechanism for increased strength and green UL94-V0 flame retardant PA66 housings. These terminal blocks have M2.5 nickel plated stainless steel captive screws, guided pin alignment and accept a wire size range of 0.33-3.3 mm2 (22-12 AWG).