RS PRO PCB Terminal Block, 2-Contact, 10mm Pitch, Through Hole Mount, 1-Row, Screw Termination

RS Stock No.: 897-0963Brand: RS PRO
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

2

Pitch

10mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

10A

Body Orientation

Straight

Colour

Green

Voltage Rating

300 V

Depth

14.3mm

Length

15.2mm

Material

Polyamide

Width

10.3mm

Country of Origin

China

Product details

RS Pro 10 mm Pitch Standard Profile Rising Clamp PCB Terminal Blocks

10 mm pitch standard profile PCB terminal blocks with professional rising clamp terminals, a pin spacing of 10 mm for high-voltage operation and green UL94-V0 flame retardant PA66 housings. These terminal blocks have a nickel plated brass wire clamp, M2.5 nickel plated steel captive screws, guided pin alignment and accept a wire size range of 0.32-3.3 mm2 (22-12 AWG).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 39.38

AED 3.938 Each (In a Pack of 10) (ex VAT)

AED 41.35

AED 4.135 Each (In a Pack of 10) (inc. VAT)

RS PRO PCB Terminal Block, 2-Contact, 10mm Pitch, Through Hole Mount, 1-Row, Screw Termination

AED 39.38

AED 3.938 Each (In a Pack of 10) (ex VAT)

AED 41.35

AED 4.135 Each (In a Pack of 10) (inc. VAT)

RS PRO PCB Terminal Block, 2-Contact, 10mm Pitch, Through Hole Mount, 1-Row, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 40AED 3.938AED 39.38
50 - 90AED 3.728AED 37.28
100 - 490AED 3.518AED 35.18
500+AED 3.36AED 33.60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

2

Pitch

10mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

10A

Body Orientation

Straight

Colour

Green

Voltage Rating

300 V

Depth

14.3mm

Length

15.2mm

Material

Polyamide

Width

10.3mm

Country of Origin

China

Product details

RS Pro 10 mm Pitch Standard Profile Rising Clamp PCB Terminal Blocks

10 mm pitch standard profile PCB terminal blocks with professional rising clamp terminals, a pin spacing of 10 mm for high-voltage operation and green UL94-V0 flame retardant PA66 housings. These terminal blocks have a nickel plated brass wire clamp, M2.5 nickel plated steel captive screws, guided pin alignment and accept a wire size range of 0.32-3.3 mm2 (22-12 AWG).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more