RS PRO PCB Terminal Block, 2-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
RS Stock No.: 874-5215Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
2
Pitch
3.5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
PCB Header
Current Rating
14A
Body Orientation
Right Angle
Colour
Green
Voltage Rating
320 V
Series
155
Depth
7 mm
Material
Nylon 66
Width
9.2 mm
Country of Origin
China
You may be interested in
RS PRO, 3.5mm Pitch, 2 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole, Solder TerminationBrand: RS PRO
AED 0.937Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (ex VAT)
RS PRO PCB Terminal Block, 2-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
RS PRO PCB Terminal Block, 2-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO, 3.5mm Pitch, 2 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole, Solder TerminationBrand: RS PRO
AED 0.937Each (In a Pack of 10) (ex VAT)
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
2
Pitch
3.5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
PCB Header
Current Rating
14A
Body Orientation
Right Angle
Colour
Green
Voltage Rating
320 V
Series
155
Depth
7 mm
Material
Nylon 66
Width
9.2 mm
Country of Origin
China
You may be interested in
RS PRO, 3.5mm Pitch, 2 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole, Solder TerminationBrand: RS PRO
AED 0.937Each (In a Pack of 10) (ex VAT)