Technical Document
Specifications
Brand
RS ProNumber Of Contacts
2
Pitch
5.08mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
Clamp Terminal Block
Current Rating
20A
Body Orientation
Straight
Colour
Green
Voltage Rating
300 V
Width
18mm
Depth
10.5mm
Length
10.16mm
Material
Nylon 66
AED 22.58
AED 4.515 Each (In a Pack of 5) (ex VAT)
AED 23.71
AED 4.741 Each (In a Pack of 5) (inc. VAT)
5
AED 22.58
AED 4.515 Each (In a Pack of 5) (ex VAT)
AED 23.71
AED 4.741 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 4.515 | AED 22.58 |
50 - 95 | AED 4.305 | AED 21.52 |
100 - 245 | AED 3.938 | AED 19.69 |
250+ | AED 3.675 | AED 18.38 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
2
Pitch
5.08mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
Clamp Terminal Block
Current Rating
20A
Body Orientation
Straight
Colour
Green
Voltage Rating
300 V
Width
18mm
Depth
10.5mm
Length
10.16mm
Material
Nylon 66