Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO PCB Terminal Block, 2-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Screw Termination

RS Stock No.: 146-8345Brand: RS PRO
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

2

Pitch

5.08mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

10A

Body Orientation

Vertical

Colour

Green

Voltage Rating

300 V

Series

CTB0509

Depth

10.1mm

Width

8.3mm

Length

10.16mm

Material

Nylon 66

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 30.38

AED 3.038 Each (In a Pack of 10) (ex VAT)

AED 31.90

AED 3.19 Each (In a Pack of 10) (inc. VAT)

RS PRO PCB Terminal Block, 2-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Screw Termination

AED 30.38

AED 3.038 Each (In a Pack of 10) (ex VAT)

AED 31.90

AED 3.19 Each (In a Pack of 10) (inc. VAT)

RS PRO PCB Terminal Block, 2-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40AED 3.038AED 30.38
50 - 90AED 2.884AED 28.84
100 - 490AED 2.73AED 27.30
500+AED 2.472AED 24.72
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

2

Pitch

5.08mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

10A

Body Orientation

Vertical

Colour

Green

Voltage Rating

300 V

Series

CTB0509

Depth

10.1mm

Width

8.3mm

Length

10.16mm

Material

Nylon 66

Country of Origin

China

You may be interested in