RS PRO PCB Terminal Block, 2-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
2
Pitch
5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
16A
Body Orientation
Straight
Voltage Rating
300 V
Material
PBT
Width
12.5mm
Depth
9mm
Length
25.4mm
AED 14.75
AED 2.95 Each (In a Pack of 5) (ex VAT)
AED 15.49
AED 3.098 Each (In a Pack of 5) (inc. VAT)
5
AED 14.75
AED 2.95 Each (In a Pack of 5) (ex VAT)
AED 15.49
AED 3.098 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 2.95 | AED 14.75 |
50 - 95 | AED 2.80 | AED 14.00 |
100 - 245 | AED 2.60 | AED 13.00 |
250+ | AED 2.40 | AED 12.00 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
2
Pitch
5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
16A
Body Orientation
Straight
Voltage Rating
300 V
Material
PBT
Width
12.5mm
Depth
9mm
Length
25.4mm