Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO PCB Terminal Block, 2-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

RS Stock No.: 897-0803Brand: RS PRO
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

2

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

10A

Body Orientation

Straight

Colour

Green

Voltage Rating

300 V

Depth

14.35mm

Length

10mm

Material

Polyamide

Width

10.3mm

Country of Origin

China

Stock information temporarily unavailable.

AED 27.30

AED 2.73 Each (In a Pack of 10) (ex VAT)

AED 28.66

AED 2.866 Each (In a Pack of 10) (inc. VAT)

RS PRO PCB Terminal Block, 2-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

AED 27.30

AED 2.73 Each (In a Pack of 10) (ex VAT)

AED 28.66

AED 2.866 Each (In a Pack of 10) (inc. VAT)

RS PRO PCB Terminal Block, 2-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40AED 2.73AED 27.30
50 - 90AED 2.678AED 26.78
100 - 490AED 2.52AED 25.20
500+AED 2.468AED 24.68

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

2

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

10A

Body Orientation

Straight

Colour

Green

Voltage Rating

300 V

Depth

14.35mm

Length

10mm

Material

Polyamide

Width

10.3mm

Country of Origin

China