Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO PCB Terminal Block, 2-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

RS Stock No.: 897-0884Brand: RS PRO
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

2

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

15A

Body Orientation

Straight

Colour

Black

Voltage Rating

300 V

Depth

12.3mm

Length

10mm

Material

Polyamide

Width

12.6mm

Country of Origin

China

Product details

RS 5.0mm 45° Angled PCB Terminal Blocks

5 mm pitch PCB terminal blocks with 45° angled design, professional rising clamp terminals and black UL94-V0 flame retardant PA66 housings. These 5 mm low profile terminal blocks have M2.5 nickel plated steel screws and accept a size range of 0.2 - 3.3 mm2 (24-12 AWG).

You may be interested in
Stock information temporarily unavailable.

AED 57.75

AED 5.775 Each (In a Pack of 10) (ex VAT)

AED 60.64

AED 6.064 Each (In a Pack of 10) (inc. VAT)

RS PRO PCB Terminal Block, 2-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

AED 57.75

AED 5.775 Each (In a Pack of 10) (ex VAT)

AED 60.64

AED 6.064 Each (In a Pack of 10) (inc. VAT)

RS PRO PCB Terminal Block, 2-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40AED 5.775AED 57.75
50 - 90AED 5.512AED 55.12
100 - 490AED 5.25AED 52.50
500+AED 4.988AED 49.88
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

2

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

15A

Body Orientation

Straight

Colour

Black

Voltage Rating

300 V

Depth

12.3mm

Length

10mm

Material

Polyamide

Width

12.6mm

Country of Origin

China

Product details

RS 5.0mm 45° Angled PCB Terminal Blocks

5 mm pitch PCB terminal blocks with 45° angled design, professional rising clamp terminals and black UL94-V0 flame retardant PA66 housings. These 5 mm low profile terminal blocks have M2.5 nickel plated steel screws and accept a size range of 0.2 - 3.3 mm2 (24-12 AWG).

You may be interested in