RS PRO PCB Terminal Block, 2-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
2
Pitch
5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Female
Termination Method
Screw
Type
Plug
Current Rating
10A
Body Orientation
Vertical
Colour
Black
Voltage Rating
250 V
Depth
11mm
Length
10mm
Material
Polyamide
Width
13.6mm
Country of Origin
China
Product details
RS 5.0mm PCB Pin Pluggable PCB Terminal Block
5mm pitch pin pluggable PCB terminal block connector for vertical or horizontal mounting designed for use with pin strip headers (see stock number 897-1323). This 5mm PCB pin pluggable terminal block has a black UL94-V0 flame retardant PA66 housing, tin plated copper wire protector terminals, guided pin alignment, nickel plated steel M2.5 captive screws and accepts a wire size range of 0.33-2.mm2 (22-14 AWG).
AED 27.30
AED 2.73 Each (In a Pack of 10) (ex VAT)
AED 28.66
AED 2.866 Each (In a Pack of 10) (inc. VAT)
10
AED 27.30
AED 2.73 Each (In a Pack of 10) (ex VAT)
AED 28.66
AED 2.866 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 2.73 | AED 27.30 |
50 - 90 | AED 2.572 | AED 25.72 |
100 - 490 | AED 2.468 | AED 24.68 |
500+ | AED 2.362 | AED 23.62 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
2
Pitch
5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Female
Termination Method
Screw
Type
Plug
Current Rating
10A
Body Orientation
Vertical
Colour
Black
Voltage Rating
250 V
Depth
11mm
Length
10mm
Material
Polyamide
Width
13.6mm
Country of Origin
China
Product details
RS 5.0mm PCB Pin Pluggable PCB Terminal Block
5mm pitch pin pluggable PCB terminal block connector for vertical or horizontal mounting designed for use with pin strip headers (see stock number 897-1323). This 5mm PCB pin pluggable terminal block has a black UL94-V0 flame retardant PA66 housing, tin plated copper wire protector terminals, guided pin alignment, nickel plated steel M2.5 captive screws and accepts a wire size range of 0.33-2.mm2 (22-14 AWG).