RS PRO PCB Terminal Block, 3-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Screw Termination

RS Stock No.: 173-1205Brand: RS PRO
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

3

Pitch

2.54mm

Number Of Rows

1

Mounting Type

Through Hole

Termination Method

Screw

Type

Terminal Block

Colour

Green

Voltage Rating

130 V, 150 V

Width

6.2mm

Depth

8.5mm

Length

8.08mm

Material

Brass

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 5,932.50

AED 5.932 Each (In a Box of 1000) (ex VAT)

AED 6,229.12

AED 6.229 Each (In a Box of 1000) (inc. VAT)

RS PRO PCB Terminal Block, 3-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Screw Termination

AED 5,932.50

AED 5.932 Each (In a Box of 1000) (ex VAT)

AED 6,229.12

AED 6.229 Each (In a Box of 1000) (inc. VAT)

RS PRO PCB Terminal Block, 3-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Box
1000 - 1000AED 5.932AED 5,932.50
2000 - 4000AED 5.302AED 5,302.50
5000+AED 4.83AED 4,830.00
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

3

Pitch

2.54mm

Number Of Rows

1

Mounting Type

Through Hole

Termination Method

Screw

Type

Terminal Block

Colour

Green

Voltage Rating

130 V, 150 V

Width

6.2mm

Depth

8.5mm

Length

8.08mm

Material

Brass

Country of Origin

China

You may be interested in