Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO PCB Terminal Block, 3-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Screw Termination

RS Stock No.: 146-8261Brand: RS PRO
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

3

Pitch

5.08mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

10A

Body Orientation

Vertical

Colour

Green

Voltage Rating

300 V

Series

CTB0509

Depth

10.1mm

Length

15.14mm

Material

Nylon 66

Width

8.3mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 3,250.00

AED 3.25 Each (In a Box of 1000) (ex VAT)

AED 3,412.50

AED 3.412 Each (In a Box of 1000) (inc. VAT)

RS PRO PCB Terminal Block, 3-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Screw Termination

AED 3,250.00

AED 3.25 Each (In a Box of 1000) (ex VAT)

AED 3,412.50

AED 3.412 Each (In a Box of 1000) (inc. VAT)

RS PRO PCB Terminal Block, 3-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
1000 - 1000AED 3.25AED 3,250.00
2000 - 4000AED 2.90AED 2,900.00
5000+AED 2.70AED 2,700.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

3

Pitch

5.08mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

10A

Body Orientation

Vertical

Colour

Green

Voltage Rating

300 V

Series

CTB0509

Depth

10.1mm

Length

15.14mm

Material

Nylon 66

Width

8.3mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in