RS PRO PCB Terminal Block, 3-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
3
Pitch
5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Female
Termination Method
Screw
Type
Plug
Current Rating
10A
Body Orientation
Straight
Colour
Grey
Voltage Rating
300 V
Depth
13.5mm
Length
15.7mm
Material
PBT
Width
10.8mm
Product details
PCB Mounted Screw Terminals - Pluggable (RS)
A range of Stackable PCB mounting Terminals with beryllium copper spring contacts and receptacles to mate with PCB header strip on a 5mm pitch.
The PCB header required is obtainable in a strip 24 pin long which can be easily broken to length required.
These Stackable PCB mounting Terminals are rated at 10A / 250V.
AED 28.32
AED 5.665 Each (In a Pack of 5) (ex VAT)
AED 29.74
AED 5.948 Each (In a Pack of 5) (inc. VAT)
5
AED 28.32
AED 5.665 Each (In a Pack of 5) (ex VAT)
AED 29.74
AED 5.948 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 5.665 | AED 28.32 |
50 - 95 | AED 5.459 | AED 27.30 |
100 - 245 | AED 5.047 | AED 25.24 |
250+ | AED 4.738 | AED 23.69 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
3
Pitch
5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Female
Termination Method
Screw
Type
Plug
Current Rating
10A
Body Orientation
Straight
Colour
Grey
Voltage Rating
300 V
Depth
13.5mm
Length
15.7mm
Material
PBT
Width
10.8mm
Product details
PCB Mounted Screw Terminals - Pluggable (RS)
A range of Stackable PCB mounting Terminals with beryllium copper spring contacts and receptacles to mate with PCB header strip on a 5mm pitch.
The PCB header required is obtainable in a strip 24 pin long which can be easily broken to length required.
These Stackable PCB mounting Terminals are rated at 10A / 250V.