RS PRO PCB Terminal Block, 3-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

RS Stock No.: 897-0812Brand: RS PRO
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

3

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

10A

Body Orientation

Straight

Colour

Green

Voltage Rating

300 V

Material

Polyamide

Width

10.3mm

Depth

14.35mm

Length

15mm

Country of Origin

China

Product details

RS 5.0mm Standard Profile Rising Clamp PCB Terminal Blocks

5mm pitch standard profile PCB teminal blocks with professional rising clamp terminals and green UL94-V0 flame retardant PA66 housings. These 5mm standard profile terminal blocks have M2.5 nickel plated stainless steel captive screws, guided pin alignment and accept a wire size range of 0.32-3.3mm2 (22-12 AWG).

Stock information temporarily unavailable.

AED 51.45

AED 5.145 Each (In a Pack of 10) (ex VAT)

AED 54.02

AED 5.402 Each (In a Pack of 10) (inc. VAT)

RS PRO PCB Terminal Block, 3-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

AED 51.45

AED 5.145 Each (In a Pack of 10) (ex VAT)

AED 54.02

AED 5.402 Each (In a Pack of 10) (inc. VAT)

RS PRO PCB Terminal Block, 3-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40AED 5.145AED 51.45
50 - 90AED 4.882AED 48.82
100 - 490AED 4.62AED 46.20
500+AED 4.462AED 44.62

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

3

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

10A

Body Orientation

Straight

Colour

Green

Voltage Rating

300 V

Material

Polyamide

Width

10.3mm

Depth

14.35mm

Length

15mm

Country of Origin

China

Product details

RS 5.0mm Standard Profile Rising Clamp PCB Terminal Blocks

5mm pitch standard profile PCB teminal blocks with professional rising clamp terminals and green UL94-V0 flame retardant PA66 housings. These 5mm standard profile terminal blocks have M2.5 nickel plated stainless steel captive screws, guided pin alignment and accept a wire size range of 0.32-3.3mm2 (22-12 AWG).