RS PRO PCB Terminal Block, 4-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Screw Termination

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
4
Pitch
2.54mm
Number Of Rows
1
Mounting Type
Through Hole
Termination Method
Screw
Type
Terminal Block
Colour
Green
Voltage Rating
130 V, 150 V
Length
10.62mm
Material
Brass
Width
6.2mm
Depth
8.5mm
Country of Origin
China
AED 3,990.00
AED 7.98 Each (In a Box of 500) (ex VAT)
AED 4,189.50
AED 8.379 Each (In a Box of 500) (inc. VAT)
500
AED 3,990.00
AED 7.98 Each (In a Box of 500) (ex VAT)
AED 4,189.50
AED 8.379 Each (In a Box of 500) (inc. VAT)
500
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Box |
---|---|---|
500 - 500 | AED 7.98 | AED 3,990.00 |
1000 - 2000 | AED 7.14 | AED 3,570.00 |
2500+ | AED 6.51 | AED 3,255.00 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
4
Pitch
2.54mm
Number Of Rows
1
Mounting Type
Through Hole
Termination Method
Screw
Type
Terminal Block
Colour
Green
Voltage Rating
130 V, 150 V
Length
10.62mm
Material
Brass
Width
6.2mm
Depth
8.5mm
Country of Origin
China