RS PRO PCB Terminal Block, 4-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
4
Pitch
3.5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
6A
Body Orientation
Straight
Colour
Black
Voltage Rating
300 V
Depth
8.5mm
Length
10.5mm
Material
Polyamide
Width
7mm
Country of Origin
China
AED 65.10
AED 6.51 Each (In a Pack of 10) (ex VAT)
AED 68.36
AED 6.836 Each (In a Pack of 10) (inc. VAT)
10
AED 65.10
AED 6.51 Each (In a Pack of 10) (ex VAT)
AED 68.36
AED 6.836 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 6.51 | AED 65.10 |
50 - 90 | AED 6.142 | AED 61.42 |
100 - 490 | AED 5.88 | AED 58.80 |
500+ | AED 5.512 | AED 55.12 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
4
Pitch
3.5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
6A
Body Orientation
Straight
Colour
Black
Voltage Rating
300 V
Depth
8.5mm
Length
10.5mm
Material
Polyamide
Width
7mm
Country of Origin
China