RS PRO PCB Terminal Block, 4-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
4
Pitch
5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
16A
Body Orientation
Straight
Colour
Grey
Voltage Rating
300 V
Depth
10mm
Length
20mm
Material
Nylon
Width
7.5mm
Product details
Vertical Mount Screw Terminals
A series of RS Pro vertical mount screw terminals. Available from 2 way to 5 way, these PCB terminal blocks allow a perfect connection with your wiring application. All models are highly reliable and excellent quality.
Features & Benefits
Nickel plated bronze clamps.
Tin plated brass terminals in glass filled PBT bodies
Standard accepts wire 2.5 mm², low profile 1.5 mm²
AED 19.00
AED 3.80 Each (In a Pack of 5) (ex VAT)
AED 19.95
AED 3.99 Each (In a Pack of 5) (inc. VAT)
5
AED 19.00
AED 3.80 Each (In a Pack of 5) (ex VAT)
AED 19.95
AED 3.99 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 3.80 | AED 19.00 |
50 - 95 | AED 3.65 | AED 18.25 |
100 - 245 | AED 3.35 | AED 16.75 |
250+ | AED 3.10 | AED 15.50 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
4
Pitch
5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
16A
Body Orientation
Straight
Colour
Grey
Voltage Rating
300 V
Depth
10mm
Length
20mm
Material
Nylon
Width
7.5mm
Product details
Vertical Mount Screw Terminals
A series of RS Pro vertical mount screw terminals. Available from 2 way to 5 way, these PCB terminal blocks allow a perfect connection with your wiring application. All models are highly reliable and excellent quality.
Features & Benefits
Nickel plated bronze clamps.
Tin plated brass terminals in glass filled PBT bodies
Standard accepts wire 2.5 mm², low profile 1.5 mm²