RS PRO PCB Terminal Block, 5-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

RS Stock No.: 897-0859Brand: RS PRO
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

5

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

10A

Body Orientation

Straight

Colour

Green

Voltage Rating

300 V

Depth

10mm

Length

25mm

Material

Polyamide

Width

8.1mm

Country of Origin

China

Product details

RS 5.0mm Low Profile Rising Clamp PCB Terminal Blocks

5mm pitch end stackable PCB teminal blocks with a low profile 10mm height design, professional rising clamp terminals and green UL94-V0 flame retardant PA66 housings. These 5mm low profile terminal blocks have M2.5 nickel plated steel captive screws, guided pin alignment and accept solid and stranded wire with a size range of 0.32-3.3mm2 (22-12 AWG).

Stock information temporarily unavailable.

AED 88.72

AED 8.872 Each (In a Pack of 10) (ex VAT)

AED 93.16

AED 9.316 Each (In a Pack of 10) (inc. VAT)

RS PRO PCB Terminal Block, 5-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

AED 88.72

AED 8.872 Each (In a Pack of 10) (ex VAT)

AED 93.16

AED 9.316 Each (In a Pack of 10) (inc. VAT)

RS PRO PCB Terminal Block, 5-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40AED 8.872AED 88.72
50 - 90AED 8.452AED 84.52
100 - 490AED 7.98AED 79.80
500+AED 7.56AED 75.60

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

5

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

10A

Body Orientation

Straight

Colour

Green

Voltage Rating

300 V

Depth

10mm

Length

25mm

Material

Polyamide

Width

8.1mm

Country of Origin

China

Product details

RS 5.0mm Low Profile Rising Clamp PCB Terminal Blocks

5mm pitch end stackable PCB teminal blocks with a low profile 10mm height design, professional rising clamp terminals and green UL94-V0 flame retardant PA66 housings. These 5mm low profile terminal blocks have M2.5 nickel plated steel captive screws, guided pin alignment and accept solid and stranded wire with a size range of 0.32-3.3mm2 (22-12 AWG).