RS PRO PCB Terminal Block, 8-Contact, 2.5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
8
Pitch
2.5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
4A
Body Orientation
Vertical
Colour
Grey
Voltage Rating
300 V
Series
CSTBP45VC
Width
12mm
Depth
13mm
Length
21.5mm
Material
Nylon 66
Country of Origin
China
AED 58.71
AED 11.742 Each (In a Pack of 5) (ex VAT)
AED 61.65
AED 12.329 Each (In a Pack of 5) (inc. VAT)
5
AED 58.71
AED 11.742 Each (In a Pack of 5) (ex VAT)
AED 61.65
AED 12.329 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 11.742 | AED 58.71 |
50 - 95 | AED 11.021 | AED 55.10 |
100 - 245 | AED 9.991 | AED 49.96 |
250+ | AED 8.24 | AED 41.20 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
8
Pitch
2.5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
4A
Body Orientation
Vertical
Colour
Grey
Voltage Rating
300 V
Series
CSTBP45VC
Width
12mm
Depth
13mm
Length
21.5mm
Material
Nylon 66
Country of Origin
China