RS PRO PCB Terminal Block, 8-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
8
Pitch
5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
16A
Body Orientation
Straight
Colour
Black
Voltage Rating
250 V
Material
Polyamide
Width
7.6mm
Depth
10.2mm
Length
40mm
Country of Origin
China
Product details
RS 5.0mm Low Profile PCB Terminal Blocks
5mm pitch PCB teminal blocks with a low profile 10mm height design, screw terminals and black UL94-V0 flame retardant PA66 housings. These 5mm low profile terminal blocks have stainless steel wire protectors, M2.5 nickel plated stainless steel screws, guided pin alignment and accept a wire size range of 0.3-2mm2 (22-14 AWG).
AED 41.21
AED 8.242 Each (In a Pack of 5) (ex VAT)
AED 43.27
AED 8.654 Each (In a Pack of 5) (inc. VAT)
5
AED 41.21
AED 8.242 Each (In a Pack of 5) (ex VAT)
AED 43.27
AED 8.654 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 8.242 | AED 41.21 |
50 - 95 | AED 7.665 | AED 38.32 |
100 - 245 | AED 7.245 | AED 36.22 |
250+ | AED 6.615 | AED 33.08 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
8
Pitch
5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
16A
Body Orientation
Straight
Colour
Black
Voltage Rating
250 V
Material
Polyamide
Width
7.6mm
Depth
10.2mm
Length
40mm
Country of Origin
China
Product details
RS 5.0mm Low Profile PCB Terminal Blocks
5mm pitch PCB teminal blocks with a low profile 10mm height design, screw terminals and black UL94-V0 flame retardant PA66 housings. These 5mm low profile terminal blocks have stainless steel wire protectors, M2.5 nickel plated stainless steel screws, guided pin alignment and accept a wire size range of 0.3-2mm2 (22-14 AWG).