RS PRO PCB Terminal Block, 8-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
8
Pitch
5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
10A
Body Orientation
Straight
Colour
Green
Voltage Rating
300 V
Length
40mm
Material
Polyamide
Width
8.1mm
Depth
10mm
Country of Origin
China
Product details
RS 5.0mm Low Profile Rising Clamp PCB Terminal Blocks
5mm pitch end stackable PCB teminal blocks with a low profile 10mm height design, professional rising clamp terminals and green UL94-V0 flame retardant PA66 housings. These 5mm low profile terminal blocks have M2.5 nickel plated steel captive screws, guided pin alignment and accept solid and stranded wire with a size range of 0.32-3.3mm2 (22-12 AWG).
AED 70.35
AED 14.07 Each (In a Pack of 5) (ex VAT)
AED 73.87
AED 14.774 Each (In a Pack of 5) (inc. VAT)
5
AED 70.35
AED 14.07 Each (In a Pack of 5) (ex VAT)
AED 73.87
AED 14.774 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 14.07 | AED 70.35 |
50 - 95 | AED 13.23 | AED 66.15 |
100 - 245 | AED 12.442 | AED 62.21 |
250+ | AED 11.602 | AED 58.01 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
8
Pitch
5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
10A
Body Orientation
Straight
Colour
Green
Voltage Rating
300 V
Length
40mm
Material
Polyamide
Width
8.1mm
Depth
10mm
Country of Origin
China
Product details
RS 5.0mm Low Profile Rising Clamp PCB Terminal Blocks
5mm pitch end stackable PCB teminal blocks with a low profile 10mm height design, professional rising clamp terminals and green UL94-V0 flame retardant PA66 housings. These 5mm low profile terminal blocks have M2.5 nickel plated steel captive screws, guided pin alignment and accept solid and stranded wire with a size range of 0.32-3.3mm2 (22-12 AWG).