RS PRO PET D Sub Backshell, 25 Way

RS Stock No.: 480-181Brand: RS PRO
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

25

D-Sub Shell Size

B

Housing Material

PET

Body Orientation

Straight

Country of Origin

United Kingdom

Product details

IDC Superfast Hoods

Snap-together hood for high speed assembly
Designed for IDC metal shell D connectors (0.05in.) pitch and commercial ranges
4.40 UNC thread finder screws included

You may be interested in
Stock information temporarily unavailable.

AED 48.72

AED 48.72 Each (ex VAT)

AED 51.16

AED 51.16 Each (inc. VAT)

RS PRO PET D Sub Backshell, 25 Way

AED 48.72

AED 48.72 Each (ex VAT)

AED 51.16

AED 51.16 Each (inc. VAT)

RS PRO PET D Sub Backshell, 25 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24AED 48.72
25 - 99AED 44.57
100 - 249AED 43.00
250+AED 41.37
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

25

D-Sub Shell Size

B

Housing Material

PET

Body Orientation

Straight

Country of Origin

United Kingdom

Product details

IDC Superfast Hoods

Snap-together hood for high speed assembly
Designed for IDC metal shell D connectors (0.05in.) pitch and commercial ranges
4.40 UNC thread finder screws included

You may be interested in