RS PRO Phase Marking Cable Tie, 200mm x 4.8 mm, Black Nylon, Pk-100

RS Stock No.: 278-110Brand: RS PRO
brand-logo
View all in Cable Ties

Technical Document

Specifications

Brand

RS Pro

Length

200mm

Width

4.8 mm

Colour

Black

Material

Nylon 66

Type

Non-Releasable

Quantity

100

UV Resistant

No

Maximum Operating Temperature

+85°C

Fire Behaviour

Self-extinguishing

Tensile Strength

80N

Maximum Bundle Diameter

55mm

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 55.34

AED 55.34 1 Pack of 1 (ex VAT)

AED 58.11

AED 58.11 1 Pack of 1 (inc. VAT)

RS PRO Phase Marking Cable Tie, 200mm x 4.8 mm, Black Nylon, Pk-100

AED 55.34

AED 55.34 1 Pack of 1 (ex VAT)

AED 58.11

AED 58.11 1 Pack of 1 (inc. VAT)

RS PRO Phase Marking Cable Tie, 200mm x 4.8 mm, Black Nylon, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

200mm

Width

4.8 mm

Colour

Black

Material

Nylon 66

Type

Non-Releasable

Quantity

100

UV Resistant

No

Maximum Operating Temperature

+85°C

Fire Behaviour

Self-extinguishing

Tensile Strength

80N

Maximum Bundle Diameter

55mm

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China