RS PRO Phase Monitoring Relay, 3 Phase, SPDT, DIN Rail

RS Stock No.: 223-7791Brand: RS PRO
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Brand

RS Pro

Monitoring Application

Phase

Electrical Phase

3

Contact Configuration

SPDT

Voltage Sensitivity

Overvoltage Protection, Undervoltage Protection

Mounting Type

DIN Rail

Operating Temperature Range

-20 → +60°C

Terminal Type

Screw

Minimum Operating Temperature

-20°C

Width

90mm

Maximum Operating Temperature

+60°C

Length

66.5mm

Dimensions

17.5 x 90 x 66.5mm

Country of Origin

India

AED 552.20

AED 552.20 Each (ex VAT)

AED 579.81

AED 579.81 Each (inc. VAT)

RS PRO Phase Monitoring Relay, 3 Phase, SPDT, DIN Rail

AED 552.20

AED 552.20 Each (ex VAT)

AED 579.81

AED 579.81 Each (inc. VAT)

RS PRO Phase Monitoring Relay, 3 Phase, SPDT, DIN Rail

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Monitoring Application

Phase

Electrical Phase

3

Contact Configuration

SPDT

Voltage Sensitivity

Overvoltage Protection, Undervoltage Protection

Mounting Type

DIN Rail

Operating Temperature Range

-20 → +60°C

Terminal Type

Screw

Minimum Operating Temperature

-20°C

Width

90mm

Maximum Operating Temperature

+60°C

Length

66.5mm

Dimensions

17.5 x 90 x 66.5mm

Country of Origin

India