RS PRO Phase, Voltage Monitoring Relay, 3 Phase, SPDT, DIN Rail

RS Stock No.: 223-7788Brand: RS PRO
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Brand

RS Pro

Monitoring Application

Phase, Voltage

Electrical Phase

3

Contact Configuration

SPDT

Voltage Sensitivity

Overvoltage Protection, Undervoltage Protection

Mounting Type

DIN Rail

Phase Sensitivity

Phase Loss, Phase Sequence, Phase Asymmetry

Time Delay

2 → 999s

Frequency Sensitivity

Overfrequency, Underfrequency

Minimum Frequency Sensed

65Hz

Operating Temperature Range

-10 → +60°C

Terminal Type

Screw

Minimum Operating Temperature

-10°C

Width

36mm

Maximum Operating Temperature

+60°C

Maximum Frequency Sensed

45Hz

Length

66.21mm

Dimensions

36 x 90 x 67mm

Country of Origin

India

Stock information temporarily unavailable.

AED 577.76

AED 577.76 Each (ex VAT)

AED 606.65

AED 606.65 Each (inc. VAT)

RS PRO Phase, Voltage Monitoring Relay, 3 Phase, SPDT, DIN Rail

AED 577.76

AED 577.76 Each (ex VAT)

AED 606.65

AED 606.65 Each (inc. VAT)

RS PRO Phase, Voltage Monitoring Relay, 3 Phase, SPDT, DIN Rail
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Monitoring Application

Phase, Voltage

Electrical Phase

3

Contact Configuration

SPDT

Voltage Sensitivity

Overvoltage Protection, Undervoltage Protection

Mounting Type

DIN Rail

Phase Sensitivity

Phase Loss, Phase Sequence, Phase Asymmetry

Time Delay

2 → 999s

Frequency Sensitivity

Overfrequency, Underfrequency

Minimum Frequency Sensed

65Hz

Operating Temperature Range

-10 → +60°C

Terminal Type

Screw

Minimum Operating Temperature

-10°C

Width

36mm

Maximum Operating Temperature

+60°C

Maximum Frequency Sensed

45Hz

Length

66.21mm

Dimensions

36 x 90 x 67mm

Country of Origin

India